
14-position, straight, male circular connector with crimp termination. Features brass contacts, a black nylon shell, and a panel mount design. Rated for 600V operating voltage and operates between -55°C and 105°C. Includes mating alignment and retention, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 213651-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213651-1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 38.1mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.62mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC, MIL-C-5015 |
| Shell Material | Nylon |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213651-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.