
14-position, female wire-to-wire connector housing, featuring a straight orientation and black nylon/polyamide construction. This crimp contact type connector system supports a 600V operating supply voltage and includes mating alignment and retention features. Designed for free hanging or cable mounting, it is RoHS compliant and UL/CSA approved.
Sign in to ask questions about the TE Connectivity 213652-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213652-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.66mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-5015 |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213652-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
