
Rectangular connector, 34 positions, 4 rows, straight orientation, cable-to-cable connector system. Features a black housing, UL94 V-0 flammability rating, and operates within a -55°C to 150°C temperature range. Designed for panel mounting or free hanging applications, this shielded connector supports a wire/cable diameter of 10.16mm. RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 213684-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213684-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 54.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Width | 0.9inch |
| Wire/Cable Diameter | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213684-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
