
Rectangular connector, 34 positions, 4 rows, straight orientation, female contacts, shielded, free hanging/panel mount, cable-to-cable connector system. Features a black housing, UL94 V-0 flammability rating, and operates within a temperature range of -55°C to 150°C. Termination is screw type, suitable for wire/cable diameters up to 10.16mm. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 213685-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213685-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Depth | 58.04mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 58.04mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.09mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Termination | Screw |
| Width | 0.9inch |
| Wire/Cable Diameter | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213685-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
