19-position, 5-row vertical plug assembly for drawer connections. Features brass contacts with gold plating, a 3.68mm contact post length, and a 5.08mm pitch. Rated for 14A current and 600V voltage, with a maximum operating temperature of 130°C. Through-hole mount design with solder termination. Housing color is black, and the component has a UL94 V-0 flammability rating.
TE Connectivity 213738-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| Current Rating | 14A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 96 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213738-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.