19-position, 5-row wire-to-board connector assembly featuring male, straight-oriented contacts with gold-plated brass construction. Rated for 14A current and 600V AC, with a 7.5A contact current rating. Through-hole mount design with vertical PCB mounting orientation and 0.2-inch pitch. Operating temperature range of -55°C to 130°C, with UL and VDE approvals, and UL94 V-0 flammability rating.
TE Connectivity 213738-5 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.605inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.162inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.39mm |
| Series | Metrimate |
| Tail Length | 3.68mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 1.212inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213738-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.