This 19-position power connector is designed for high-voltage applications, with a maximum operating temperature range of -55°C to 130°C. It features a brass contact material with gold plating and is compliant with ELV regulations. The connector is packaged in a tray and has a pitch of 5.08mm. It is not radiation hardened and is not RoHS compliant.
TE Connectivity 213738-6 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213738-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.