This 19-position rectangular connector from TE Connectivity features a voltage rating of 600V and is designed for through hole mounting. The connector is made with brass contacts plated with gold and is compliant with ELV regulations. It has a flammability rating of UL94 V-0 and is packaged in a tray with 12 units per package. The connector is RoHS compliant and has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C.
TE Connectivity 213738-7 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 5 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213738-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.