TE Connectivity 213738-8 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 5 |
| Package Quantity | 12 |
| Packaging | Tray |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213738-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.