
23-position, male rectangular connector housing for wire-to-wire applications. Features a straight, panel-mount orientation with a 6.35mm pitch and 5.08mm row spacing. Constructed from black polyester material, this connector operates within a temperature range of -55°C to 130°C and boasts a 600V voltage rating and 14A current rating. It is UL94 V-0 flammability rated, lead-free, RoHS compliant, and VDE tested.
Sign in to ask questions about the TE Connectivity 213766-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213766-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.842mm |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Box |
| Panel Thickness | 0.091inch |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 1.52mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213766-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
