
23-position, 2-row male pin header assembly for wire-to-board applications. Features gold-plated brass contacts with a 7.5A contact current rating and 14A overall current rating. Designed for through-hole mounting with a 0.2-inch pitch and right-angle orientation. Operates within a -55°C to 130°C temperature range and boasts a 600V voltage rating. UL and VDE tested, with UL94 V-0 flammability rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 213768-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213768-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.69inch |
| Housing Color | Black |
| Length | 3.862inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Metrimate |
| Tail Length | 0.1inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 1.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213768-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.