
34-position, 4-row male plug housing for cable-to-cable applications. Features a straight, panel-mount orientation with solder termination and a 3.81mm pitch. Constructed from black, UL94 V-0 flammability rated material, operating within a -55°C to 130°C temperature range. This lead-free and RoHS compliant component measures 50.8mm in height, 19.05mm in width, and 23.52mm in depth.
Sign in to ask questions about the TE Connectivity 213799-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213799-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 50.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213799-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
