
This 34-position female rack and panel rectangular connector features a black housing and is compliant with ELV and RoHS standards. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is lead-free and has a flammability rating of UL94 V-0. It is available in bulk packaging and has a package quantity of one.
Sign in to ask questions about the TE Connectivity 213800-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213800-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 50.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213800-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
