This 34-position power connector features a black housing and a 3.81mm pitch. It has a depth of 19.05mm and is designed for panel mounting. The connector is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It operates between -55°C and 130°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 213801-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213801-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 50.8mm |
| Housing Color | Black |
| Length | 23.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.57mm |
| Sealable | No (Without) |
| Series | M |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213801-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
