
Rectangular connector for signal applications, featuring a 34-position, 4-row configuration with a 0.15-inch pitch. This cable-to-board connector system offers right-angle orientation for panel mounting via through-hole termination. It utilizes brass contacts with tin-lead plating and includes contact retention, mating alignment, and mating retention features. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -55°C to 130°C.
Sign in to ask questions about the TE Connectivity 213808-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213808-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 23.24mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 34 |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.15inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213808-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
