Rectangular connector for signal applications, featuring a 34-position, 4-row configuration with a 3.81mm pitch. This cable-to-board connector system offers straight orientation and solder termination. Constructed with brass contacts plated in tin/lead, it includes contact retention and mating alignment features. The black housing is UL94 V-0 flammability rated, operating between -55°C and 130°C, and mounts vertically on PCBs via through-hole, panel mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 213809-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213809-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Retention | Yes (With) |
| Depth | 19.05mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 23.24mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Carton |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.81mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | M |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213809-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.