
Circular connector, CPC Series 1, wire-to-panel system, 9 positions, straight orientation, 13A current rating, 250V AC voltage rating. Features brass contacts with tin-lead plating, nylon insulation, and a black nylon housing. Designed for panel mounting with solder termination and a maximum operating temperature of 105°C. Assembly length is 1.27 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 213826-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213826-1 technical specifications.
| Assembly Length | 1.27inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 5.59mm |
| Current Rating | 13A |
| Depth | 36.44mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 36.44mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213826-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
