TE Connectivity 213841-2 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 50A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 26.37mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213841-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.