
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 8-10AWG wire, this silver-plated copper contact supports a 50A current rating. It is RoHS compliant and ELV compliant, with a length of 25.98mm.
Sign in to ask questions about the TE Connectivity 213843-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213843-3 technical specifications.
| Package/Case | 125 |
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 50A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 25.98mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213843-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
