
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 8-10 AWG wire, this component offers a 50A current rating and is constructed from copper with gold plating for enhanced conductivity. The contact is unshielded, RoHS compliant, and comes packaged in a carton of 100 units.
Sign in to ask questions about the TE Connectivity 213843-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213843-4 technical specifications.
| Package/Case | 125 |
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 50A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 25.98mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213843-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
