Female power contact for wire-to-board applications. Features a straight orientation and crimp termination for 12-14 AWG wire. This shielded, gold-plated copper contact offers a 50A current rating and a 6.35mm pitch. Compliant with ELV and RoHS standards, it is supplied in tape and reel packaging.
TE Connectivity 213847-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 50A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 25.98mm |
| Material | Copper |
| Mount | Cable |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 6.35mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213847-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.