
16-position, straight orientation circular connector receptacle housing featuring a black thermoplastic and glass body. This component offers crimp termination and includes contact protection and mating alignment/retention features. Rated for 250V AC, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for panel mounting, it is RoHS compliant.
TE Connectivity 213862-1 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Length | 34.29mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213862-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.