
Sealed circular connector receptacle with 3 positions and 3 power positions. Features female crimp contacts, a black thermoplastic body, and a panel mount orientation. Rated IP65, waterproof, water-resistant, and dust-tight, with a temperature range of -55°C to 105°C. Compliant with UL, CSA, and RoHS standards, this connector offers mating alignment and retention.
TE Connectivity 213889-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 6.6mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 42.55mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Plating | Plastic |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 5 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213889-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.