
34-position, 4-row female socket connector for cable-to-cable applications. Features stainless steel contacts, a shielded design, and a black housing. Operates within a temperature range of -55°C to 130°C and meets UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for free-hanging mounting.
Sign in to ask questions about the TE Connectivity 213931-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213931-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Contact Material | Stainless Steel |
| Contact Type | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 41.15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.05inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Number of Signal Positions | 34 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Width | 21.03mm |
| Wire/Cable Diameter | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213931-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.