
Shielded, straight, cable-to-cable modular connector assembly featuring 34 positions and 34 contacts arranged in 4 rows. Constructed with a polyester housing in black, this component offers a wide operating temperature range from -55°C to 130°C and boasts a UL94 V-0 flammability rating. Mountable free-hanging or to a panel, it supports wire/cable diameters up to 0.45 inches and terminates via screw connections. Approvals include CSA, and the product is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 213932-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213932-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 41.15mm |
| Housing Color | Black |
| Length | 2.05inch |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Termination | Screw |
| Width | 21.03mm |
| Wire/Cable Diameter | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213932-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
