
Shielded, straight, male I/O connector for telecom and datacom applications. Features 34 positions and 34 contacts arranged in 4 rows, designed for cable-to-cable connection. Constructed from black polyester material with a UL94 V-0 flammability rating and operating temperature range of -55°C to 130°C. Mountable free hanging or panel, with a maximum wire/cable diameter of 13.83mm. Lead-free and RoHS compliant, with CSA approval.
Sign in to ask questions about the TE Connectivity 213932-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213932-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Depth | 41.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 41.15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.05inch |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Width | 21.03mm |
| Wire/Cable Diameter | 13.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213932-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
