
Rectangular connector housing, designed for wire-to-wire applications, features 30 positions and 2 rows with a 5mm pitch. This black polyester housing accepts male pin contacts and offers a 14A current rating with a 600V voltage rating. Operating across a temperature range of -55°C to 130°C, it boasts UL and VDE approvals, with a UL94 V-0 flammability rating. The straight, panel-mount design has a solder termination and a depth of 37.59mm.
Sign in to ask questions about the TE Connectivity 213974-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213974-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 37.59mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 118.49mm |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.091inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 15.62mm |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213974-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
