The TE Connectivity 2141256-1 is a 2-contact RCP crimp wire housing designed for cable mounting. It features a straight body orientation and a terminal pitch of 9.4mm. The housing is rated for a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It is suitable for use in high-voltage applications, with a maximum voltage rating of 850VDC.
TE Connectivity 2141256-1 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 9.4mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 850VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2141256-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.