Four-position, single-row rectangular connector housing with a 1.8mm terminal pitch. Designed for crimp termination and straight cable mounting, this black box component operates within a temperature range of -40°C to 130°C.
TE Connectivity 2141466-1 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 1.8mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2141466-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.