This 4-contact cable mount housing features a female gender and a 1.8mm terminal pitch. It is designed for use in applications with operating temperatures ranging from -40°C to 130°C. The housing is suitable for crimp and IDC connections.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.8mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 25VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |