Conn Wire to Board RCP 2 POS 6mm Solder RA Thru-Hole Automotive Tray
TE Connectivity 2141577-1 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 6mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Voltage Rating | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2141577-1 to view detailed technical specifications.
No datasheet is available for this part.