The 2143561-1 is a 100-contact HDR backplane connector with 15 rows, designed for through hole mounting and operating within a temperature range of -55 to 85°C. It features a press fit termination method and a straight body orientation. The connector has a maximum current rating of 0.75A per contact and a maximum voltage rating of 120VDC or 120VAC. This backplane connector is suitable for use in a variety of applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 100Signal/50Ground |
| Number of Rows | 15 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |