Conn Backplane HDR 120Signal/60Ground POS Solder ST Thru-Hole Box/Tube
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 120Signal/60Ground |
| Number of Rows | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |