Cable Assembly Fiber Optic 3m MPO to 4(Duplex LC) PL-PL
TE Connectivity 2148036-3 technical specifications.
| Gender | PL-PL |
| Connector Type B | 4(Duplex LC) |
| Connector Type A | MPO |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.