
This 5m duplex buffered fiber optic cable assembly features MPO connectors on one end and LC connectors on the other, supporting multimode transmission. The cable assembly is packaged in bulk and is compliant with RoHS regulations. It is designed for use in Ethernet and modular assemblies, particularly in Cat5e, Cat6, and Cat7 applications.
Sign in to ask questions about the TE Connectivity 2148041-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2148041-5 technical specifications.
| Connector Type A | MPO |
| Connector Type B | LC |
| Length | 5m |
| Mode | Multimode |
| Packaging | Bulk |
| Primary Type | CABLE ASSEMBLY |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2148041-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.