
This 5m multimode fiber optic cable assembly features MPO connectors at both ends and is constructed with buffered fiber. It is compliant with ELV standards and RoHS regulations. The cable has a diameter of 3.8mm and is packaged in bulk. Operating temperature range is not specified.
Sign in to ask questions about the TE Connectivity 2148238-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2148238-5 technical specifications.
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Gender | Female |
| Length | 5m |
| Mode | Multimode |
| Packaging | Bulk |
| Primary Type | CABLE ASSEMBLY |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2148238-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.