Conn SFP M 20/20 POS Press Fit RA Thru-Hole 40 Terminal 1 Port
TE Connectivity 2149102-1 technical specifications.
| Type | SFP |
| Gender | M |
| Number of Contacts | 20/20 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.