
TE Connectivity 2149126-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 125Gbps |
| Depth | 21.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 23.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 84 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2149126-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.