84-position, 1-port RJ11 connector featuring a right-angle, through-hole mount with a 2.4mm press-fit termination. This female connector boasts 84 terminals with gold-plated copper alloy contacts, supporting a 125Gbps data rate and a 500mA current rating. Designed for shielded applications, it operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability standards. The black housing is RoHS compliant and suitable for 0.062-inch PCB thickness.
TE Connectivity 2149699-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 125Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Ports | 1 |
| Number of Positions | 84 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 11.55mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2149699-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.