
The Thermofit 214A0 is a polyolefin insulation with a molded package and black color. It is compliant with ELV regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The insulation is available in bulk packaging and has a wire/cable diameter of 7.9mm.
TE Connectivity 214A011-3/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Thermofit 214A0 |
| Wire/Cable Diameter | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 214A011-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.