The Thermofit 214A0 heat shrink is a molded product with a black color, compliant with ELV standards, and made of polyolefin material. It is not lead-free and available in bulk packaging. The heat shrink has a straight orientation and a wire/cable diameter of 0.4 inch. It operates within a temperature range of -55°C to 105°C.
TE Connectivity 214A021-3/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Thermofit 214A0 |
| Wire/Cable Diameter | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 214A021-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.