
The Thermofit 214A0 cable sleeve is a molded polyolefin product with a black color. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is packaged in bulk and is not applicable for lead-free requirements.
TE Connectivity 214A021-4-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Thermofit 214A0 |
| Wire/Cable Diameter | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A021-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
