
Heat Shrink D-Subminiature Boot ST Elastomer
TE Connectivity 214A032-25/225-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Number of Positions | 25 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Thermofit 214A0 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 214A032-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
