
The Thermofit 214A0 cable sleeve is made from polyolefin material and has a black color. It is available in a molded package and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is compliant with ELV regulations and is packaged in bulk quantities.
TE Connectivity 214A032-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Height | 25.4mm |
| Lead Free | Not Applicable |
| Length | 45mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Thermofit 214A0 |
| Wire/Cable Diameter | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A032-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
