The Thermofit 214A0 is a molded cable sleeve with a black color and ELV compliance. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The sleeve is available in a package quantity of 25. It is part of the Thermofit 214A series.
TE Connectivity 214A052-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 25 |
| Series | Thermofit 214A0 |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A052-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.