
The Thermofit 214A0 cable sleeve is made from polyolefin material and features a molded package. It has a black color and is compliant with ELV regulations. The sleeve is designed for use in temperatures ranging from -20°C to 60°C.
TE Connectivity 214A052-3/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Series | Thermofit 214A0 |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 214A052-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.