
The Thermofit 214A3 is a molded cable sleeve from TE Connectivity. It has a black color and a diameter of 0.63inch. The sleeve is made of polyolefin material and is not lead free. It is compliant with ELV regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
TE Connectivity 214A311-3/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Depth | 10.7mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Radiation Hardening | No |
| Series | Thermofit 214A3 |
| Wire/Cable Diameter | 0.63inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 214A311-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
