
The Thermofit 214A3 heat shrink from TE Connectivity is a molded polyolefin product with a black color and 0.63inch wire/cable diameter. It operates within a temperature range of -55°C to 105°C and is compliant with ELV regulations.
TE Connectivity 214A311-4/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | Thermofit 214A3 |
| Wire/Cable Diameter | 0.63inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 214A311-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.