This heat shrink is a part of the Thermofit 214A3 series, available in black color with a wire/cable diameter of 0.75inch. It is compliant with ELV regulations and has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C.
TE Connectivity 214A321-25-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Orientation | Straight |
| Series | Thermofit 214A3 |
| Wire/Cable Diameter | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A321-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.