
The Thermofit 214A3 cable sleeve is a molded polyolefin product with a black color. It operates within a temperature range of -55°C to -135°C and is compliant with ELV regulations. The sleeve is available in bulk packaging and has a straight orientation. It is not applicable for lead-free requirements and does not undergo radiation hardening.
TE Connectivity 214A321-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 214A3 |
| Wire/Cable Diameter | -10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A321-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
